User & Safety Instructions 818789 Eschenbach 1424 Reading stone Magnification: 1.8 x Lens size: (Ø) 45 mm Black
Description
If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. Bright field magnifier offer particular advantages, such as the zitterfreie image through the attached on the Lesegut, the exceptionally high image brilliance and the twice as high surface brightness of the figure in comparison of the ambient brightness by the light concentration is produced. In addition, the picture and the object of almost in a plane, which particularly effortless read. In the case of a lens diameter of 45 mm, this model a magnification at a scale of 1 to 1.8x. and is especially handy. The delivery of the bright field magnifier from eschenbach takes place in the Micro fiber bag, which is also suitable for lens cleaning is suitable.
Features
Precision-crafted lens
Magnification on a scale of 1 to 1.8x
Lens diameter 45 mm
High image brilliance and twice as high surface brightness of the figure as the brightness of the environment
Supplied complete in micro-fiber care bag for storing and maintain.
If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. Bright field magnifier offer particular advantages, such as the zitterfreie image through the attached on the Lesegut, the exceptionally high image brilliance and the twice as high surface brightness of the figure in comparison of the ambient brightness by the light concentration is produced. In addition, the picture and the object of almost in a plane, which particularly effortless read. In the case of a lens diameter of 45 mm, this model a magnification at a scale of 1 to 1.8x. and is especially handy. The delivery of the bright field magnifier from eschenbach takes place in the Micro fiber bag, which is also suitable for lens cleaning is suitable.
Features
Precision-crafted lens
Magnification on a scale of 1 to 1.8x
Lens diameter 45 mm
High image brilliance and twice as high surface brightness of the figure as the brightness of the environment
Supplied complete in micro-fiber care bag for storing and maintain.