• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 1710910 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 35 mm White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact magnifier mobi stripper 35 mm 10.0 x white

  • Aspheric lens
  • magnification 10.0 x
  • Lenses-Ø 35 mm
  • Symbol image for Eschenbach 1710910 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 35 mm White

Technical specifications

Product type

Folding hand magnifier

Magnification

10 x

Lens Ø

35 mm

Lens size

(Ø) 35 mm

Factory colour

White

Length

60 mm

Width

55 mm

Weight

0.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818768 Eschenbach 1710910 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 35 mm White

Description

If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The Impact Magnifier mobi stripper offers the shock-proof plastic case a 7-fold magnification and, thanks to its handy shape quickly and inconspicuously at hand. Ideal for small printed or fine details on the move.

Features

  • Precision-crafted aspheric lens
  • Magnification 10.0 x
  • lens of 35 mm in diameter
  • Versatile road use particularly compact and light-weight
  • Robust impact case for the protection of the lens
  • High-enlarging 10.0 x.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)