User & Safety Instructions 818773 Eschenbach 1740260 Leather folding hand magnifier Magnification: 3.5 x Lens size: (Ø) 60 mm Green
Description
If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products with precise lens production for your sensitive eye. Leather impact magnifier are light, elegant and precision tool for hand bag or jacket pocket and is ideal to have to hand at all times. The noble leather quality underlines the fine precision of the lens and provides for the protection of the lens from dust. The large size with 60 mm lens diameter and 3.5-fold magnification in pine green is also suitable for longer texts. There is also a classic leather impact magnifier gift for the older generation.
Features
Precision-crafted biconvex lens
Magnification 3.5 x
large lens of 60 mm in diameter
Versatile road use particularly compact and light-weight
High-quality leather case and the precise production make the leather wrap-magnifier from eschenbach also an elegant gift.
If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products with precise lens production for your sensitive eye. Leather impact magnifier are light, elegant and precision tool for hand bag or jacket pocket and is ideal to have to hand at all times. The noble leather quality underlines the fine precision of the lens and provides for the protection of the lens from dust. The large size with 60 mm lens diameter and 3.5-fold magnification in pine green is also suitable for longer texts. There is also a classic leather impact magnifier gift for the older generation.
Features
Precision-crafted biconvex lens
Magnification 3.5 x
large lens of 60 mm in diameter
Versatile road use particularly compact and light-weight
High-quality leather case and the precise production make the leather wrap-magnifier from eschenbach also an elegant gift.