User & Safety Instructions 818777 Eschenbach 1740550 Leather folding hand magnifier Magnification: 3.5 x Lens size: (Ø) 50 mm Black
Description
If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products with precise lens production for your sensitive eye. Leather impact magnifier are light, elegant and precision tool for hand bag or jacket pocket and is ideal to have to hand at all times. The noble leather quality underlines the fine precision of the lens and provides for the protection of the lens from dust. Handy design with 50 mm lens diameter and 3.5-fold magnification in classic black leather wrap-motion are also a classic gift for the older generation.
Features
Precision-crafted biconvex lens
Magnification 3.5x
lens of 50 mm in diameter
Versatile road use particularly compact and light-weight
High-quality leather case and the precise production make the leather wrap-magnifier from eschenbach also an elegant gift.
If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products with precise lens production for your sensitive eye. Leather impact magnifier are light, elegant and precision tool for hand bag or jacket pocket and is ideal to have to hand at all times. The noble leather quality underlines the fine precision of the lens and provides for the protection of the lens from dust. Handy design with 50 mm lens diameter and 3.5-fold magnification in classic black leather wrap-motion are also a classic gift for the older generation.
Features
Precision-crafted biconvex lens
Magnification 3.5x
lens of 50 mm in diameter
Versatile road use particularly compact and light-weight
High-quality leather case and the precise production make the leather wrap-magnifier from eschenbach also an elegant gift.