Folding reading glass combi-plus 75 x 50 mm 3.5 x white
Aspheric lens
magnification 3.5 x
lens 75 x 50 mm
Technical specifications
Product type
Handheld magnifier
Magnification
3.5 x
Lens size (length)
75 mm
Lens size, width
50 mm
Lens size
(L x W) 75 mm x 50 mm
Factory colour
White
Black
Description
If the font is too small, or details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The reading glasses of the combi-plus series are characterized by the use of aspherical lenses, which have a high magnification and a wide field of view. Accordingly, they are particularly suitable for reading or, for example, for picture viewing. The lens is to protect against scratches with the special ceratec hard coating, with help of the easy and user-friendly quality lens almost the scratch-resistance of a glass lens. Due to the folding handle, the reading glasses of the series combi-plus especially compact transport tabulated. With fold-out feet made of metal let the combi-plus reading glasses also as a standing magnifier with light inclination and allow smaller work with both hands under the lens. This model offers a 3.5-fold magnification at a rectangular field of view of 75 x 50 mm. The delivery is included with case.
Features
Precision-crafted aspheric lens
Magnification 3.5x
lens of 75 mm x 50 mm
Can be used as a handheld reader glass, and as a reading glass
If the font is too small, or details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The reading glasses of the combi-plus series are characterized by the use of aspherical lenses, which have a high magnification and a wide field of view. Accordingly, they are particularly suitable for reading or, for example, for picture viewing. The lens is to protect against scratches with the special ceratec hard coating, with help of the easy and user-friendly quality lens almost the scratch-resistance of a glass lens. Due to the folding handle, the reading glasses of the series combi-plus especially compact transport tabulated. With fold-out feet made of metal let the combi-plus reading glasses also as a standing magnifier with light inclination and allow smaller work with both hands under the lens. This model offers a 3.5-fold magnification at a rectangular field of view of 75 x 50 mm. The delivery is included with case.
Features
Precision-crafted aspheric lens
Magnification 3.5x
lens of 75 mm x 50 mm
Can be used as a handheld reader glass, and as a reading glass