• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 261480 Handheld magnifier Magnification: 2.3 x Lens size: (Ø) 80 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Visomed reading glass 80 MM 2.3X

  • Biconvex Lens
  • Magnification 2.3 x
  • Lenses-Ø 80 mm
  • Symbol image for Eschenbach 261480 Handheld magnifier Magnification: 2.3 x Lens size: (Ø) 80 mm

Technical specifications

Product type

Handheld magnifier

Magnification

2.3 x

Lens Ø

80 mm

Lens size

(Ø) 80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818758 Eschenbach 261480 Handheld magnifier Magnification: 2.3 x Lens size: (Ø) 80 mm

Description

If the font is too small, or details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The reading glasses of the visomed series are characterized by the use of the frame lenses, a wide field of view in the case of a medium-sized magnification range. Accordingly, they are particularly suitable for reading or, for example, for picture viewing. For easy orientation on the lesegut provides the transparent version of the lens. This model offers a 2.3-fold magnification at a field of vision of 80 mm in diameter.

Features

  • Precision-crafted biconvex lens
  • Magnification 2.3 x
  • lens of 80 mm in diameter
  • Crystal-clear socket for easy orientation on the Lesegut.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)