• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 263611 Stand magnifier Magnification: 2.8 x, 3.8 x Lens size: (L x W) 100 mm x 75 mm

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Read Bank Viso-LUX 100 x 75 mm or 3.8 x 2.8 x

  • Aspheric lens
  • gold-plated soot extension 2.8 x or 3.8 x
  • large stand reading glass
  • Symbol image for Eschenbach 263611 Stand magnifier Magnification: 2.8 x, 3.8 x Lens size: (L x W) 100 mm x 75 mm

Technical specifications

Product type

Stand magnifier

Magnification

2.8 x

3.8 x

Lens size (length)

100 mm

Lens size, width

75 mm

Lens size

(L x W) 100 mm x 75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818747 Eschenbach 263611 Stand magnifier Magnification: 2.8 x, 3.8 x Lens size: (L x W) 100 mm x 75 mm

Description

If the font is too small, or details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The Reading Bank Viso-Lux is distinguished by the use of aspherical lenses, which have a high magnification and a wide field of view. Accordingly, it is particularly suitable for reading or, for example, for picture viewing. The lens is to protect against scratches with the special ceratec hard coating, with help of the easy and user-friendly quality lens almost the scratch-resistance of a glass lens. A particularly convenient feature is the attached vere manure as a reading bank with infinitely adjustable angled, which also ambidextrous work under the lens. This model offers with the additional lens a magnification of 3.8-fold. The Field of view without additional lens is 100 x 75 mm at a magnification of 2.8-fold. For optimum illumination, the adaptable Toplite LED with 6 LED be ordered separately.

Features

  • Precision-crafted outdoor placement with aspheric lens
  • magnification of 100 mm x 75 mm or 3,8x
  • lens
  • Large Stand reading glass with comfortable angled
  • Also for down.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)