• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 2642100 Handheld magnifier Magnification: 2 x Lens size: (Ø) 100 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Reading glass 100 mm 2.0x economy

  • Biconvex Lens
  • Magnification 2.0 x
  • Lenses-Ø 100 mm
  • Symbol image for Eschenbach 2642100 Handheld magnifier Magnification: 2 x Lens size: (Ø) 100 mm

Technical specifications

Product type

Handheld magnifier

Magnification

2 x

Lens Ø

100 mm

Lens size

(Ø) 100 mm

Length

250 mm

Width

135 mm

Weight

177 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818750 Eschenbach 2642100 Handheld magnifier Magnification: 2 x Lens size: (Ø) 100 mm

Description

If the font is too small, or details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The reading glasses of the series economy are characterized by the use of the frame lenses, a wide field of view in the case of a medium-sized magnification range. Accordingly, they are particularly suitable for reading or, for example, for picture viewing. The lens is to prevent fogging with a duplex coating. The high-magnification, of wildlife at close quarters. Additional lens in the handle enables the observation of small details. This model offers a 2.0-fold magnification at a field of vision of 100 mm in diameter.

Features

  • Precision-crafted biconvex lens
  • Magnification 2.0 x
  • Lens of 100 mm in diameter
  • Crystal-clear socket for easy orientation on the Lesegut
  • High additional magnification for detailed tasks in the handle.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)