• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 2655175 Handheld magnifier Magnification: 2.8 x Lens size: (L x W) 100 mm x 75 mm Black

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Reading Glass Asph Eric 100 x 75 2.8 x

  • Aspheric lens
  • magnification 2.8 x
  • lens 100 x 75 mm.
  • Symbol image for Eschenbach 2655175 Handheld magnifier Magnification: 2.8 x Lens size: (L x W) 100 mm x 75 mm Black

Technical specifications

Product type

Handheld magnifier

Magnification

2.8 x

Lens size (length)

100 mm

Lens size, width

75 mm

Lens size

(L x W) 100 mm x 75 mm

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818742 Eschenbach 2655175 Handheld magnifier Magnification: 2.8 x Lens size: (L x W) 100 mm x 75 mm Black

Description

Features

  • Precision-crafted outdoor placement with aspheric lens
  • Magnification
  • Lens of 100 mm x 75 mm
  • high magnification and a wide lens diameter.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)