User & Safety Instructions 818736 Eschenbach 2668950 Handheld magnifier Magnification: 2.7 x Lens size: (L x W) 90 mm x 50 mm Black
Description
If the font is too small, or details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The reading glasses of the series are characterized by the use of a planar medi plan ergo lenses, a directory free figure up to the edge. The ergonomically shaped handle supports the fatigue-free handling. The lens is to prevent fogging with an anti-static duplex coating. This model offers a 2.7-fold magnification at a field of vision of 90 x 50 mm and is therefore suited for the deciphering of entire lines of many pocket books.
Features
Precision-crafted aplanatic lens for directory free figure up to the edge
If the font is too small, or details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The reading glasses of the series are characterized by the use of a planar medi plan ergo lenses, a directory free figure up to the edge. The ergonomically shaped handle supports the fatigue-free handling. The lens is to prevent fogging with an anti-static duplex coating. This model offers a 2.7-fold magnification at a field of vision of 90 x 50 mm and is therefore suited for the deciphering of entire lines of many pocket books.
Features
Precision-crafted aplanatic lens for directory free figure up to the edge