• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 2677 Strap magnifer Magnification: 2 x Lens size: (Ø) 100 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Neck Magnifier Economy 100 mm 2.0x

  • Aspheric lens
  • magnification 2.0 x
  • Lenses-Ø 100 mm
  • Symbol image for Eschenbach 2677 Strap magnifer Magnification: 2 x Lens size: (Ø) 100 mm

Technical specifications

Product type

Strap magnifer

Magnification

2 x

Lens Ø

100 mm

Lens size

(Ø) 100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818760 Eschenbach 2677 Strap magnifer Magnification: 2 x Lens size: (Ø) 100 mm

Description

If the writing is too small or fine details in the hobby is no longer visible, a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The shoulder magnifier economy is particularly suitable for use in various hobbies. Crochet, knitting, embroidery, sewing or fine modeling work, much easier or more fun falls again with the right lens brings and if one has both hands freely. This model offers a 2.0-fold magnification at a field of vision of 100 mm in diameter. Foam rubber pads prevent slipping of the wrap-around lens in use position. Supplied with neck cord individual height adjustment.

Features

  • Precision-crafted aspheric lens
  • Magnification 2.0 x
  • Lens of 100 mm in diameter as shoulder magnifier is ideal for all manual work.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)