• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 2678 Strap magnifer Magnification: 2 x, 4 x Lens size: (L x W) 140 mm x 100 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Neck magnifier maxi-plus square 100 x 140 mm 2.0 x/4.0 x

  • Aspheric lens
  • magnification 2.0 x
  • additional magnification 4.0 x for detail work
  • Symbol image for Eschenbach 2678 Strap magnifer Magnification: 2 x, 4 x Lens size: (L x W) 140 mm x 100 mm

Technical specifications

Product type

Strap magnifer

Magnification

2 x

4 x

Lens size (length)

140 mm

Lens size, width

100 mm

Lens size

(L x W) 140 mm x 100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818761 Eschenbach 2678 Strap magnifer Magnification: 2 x, 4 x Lens size: (L x W) 140 mm x 100 mm

Description

If the writing is too small or fine details in the hobby is no longer visible, a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The shoulder magnifier economy is particularly suitable for use in various hobbies. Crochet, knitting, embroidery, sewing or fine modeling work, much easier or more fun falls again with the right lens brings and if one has both hands freely. The shoulder magnifier maxi-plus offers a 2.0-fold magnification at a large field of vision of 100 x 140 mm. Foam rubber pads prevent slipping of the wrap-around lens in use position. The separate additional lens with 4.0 x magnification is used for special detail work. Supplied with neck cord individual height adjustment.

Features

  • Precision-crafted aspheric lens
  • Magnification 2.0x
  • Large Lens of 140 mm x 100 mm
  • as shoulder magnifier is ideal for all work
  • Additional 4.0 x zoom for fine detail work in bridge
  • Transparnte socket for shadow-free.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)