• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Spotting scope 60 x 60 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Spotting scope arena s 20-60 x

  • Flexible Zoom: Continuous magnification from 20.0 - to 60.0-fold with a 60 mm lens diameter
  • Highest observation comfort: Relaxed 45° view and spectacle wearer eyepiece
  • Weatherproof: Completely waterproof and filled with nitrogen to prevent fogging of the optics
  • All-inclusive package: Easy to carry thanks to compact design; includes a table stand and practical transport bag

Technical specifications

Magnification

60 x

Product type

Spotting scope

Lens Ø

60 mm

Dim

(L x W x H) 80 x 150 x 350 mm

Weight

949 g

Twilight factor

60 (max)

Twilight factor (max.)

60

Material (prisms)

BaK-4

Near point

6 m

Width

150 mm

Height

350 mm

Length

80 mm

Back focal length

18 mm

FOV (1000 m)

34 m

FOV (1000 m) (range)

34 m (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760799 Eschenbach Spotting scope 60 x 60 mm

Description

Immerse yourself in the fascinating world of bird and nature observation with the arena® S spotting scope! This entry-level model shines with an excellent price-performance ratio and brings you within reach by a continuous Zoom (20 - to 60-times). A relaxed 45° insight as well as the supplied table stand guarantee highest comfort and always a quiet image even for hours of observation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.