• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danubia 538503 Telescope 25 x 30 mm Brown, Brass

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Binoculars 25 x 30

  • Handy casing
  • Compact and lightweight
  • Easy to use

Technical specifications

  • Pushed together 135 mm
Magnification

25 x

Product type

Telescope

Lens Ø

30 mm

Type

Amici roof prism

Factory colour

Brown

Brass

Weight

170 g

Length

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497419 Danubia 538503 Telescope 25 x 30 mm Brown, Brass

Description

This classical telescopic form has already been used to Columbus times. Today, it is popular shooting, hunting and nature observation a high magnification and a compact design. The telescopes are pushed together very short and fit in every bag.

This text is machine translated.

Scope of delivery

  • Binoculars
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.