• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Umarex UX Spotting Scope 15-45 x 60 mit Stativ Spotting scope 60 mm Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Spotting scope

Lens Ø

60 mm

Factory colour

Black

Weight

625 g

Length

310 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400019 Umarex UX Spotting Scope 15-45 x 60 mit Stativ Spotting scope 60 mm Black

Description

This spotting scope is aimed at nature and shooting enthusiasts who like to travel easily without compromising on quality and magnification.
With just 625 g, it is suitable as a travel perspective for rapid observation in between, or thanks to the accompanying tripod (thread ¼"), also stationary in the perimeter or at the shooting distance. Equipped with a bright 60-mm optics makes it possible even during twilight to achieve optimum results with 15 - to 45-fold magnification. The minimum distance is 14 m.
The rubberized casing with waterproof IPX4 and extendable sun visor means that the spotting scope will stay ready for use in all weather. Securely stored in the carry case, protect the eyepiece and lens caps. Incl. Micro fiber cloth

This text is machine translated.

Features

  • Compact spotting scope for shooting and observing nature
  • Magnification from 15 - to 45-fold
  • Field of vision 36 – 12 m / 1000 m.
  • Closest distance: 14 m.
  • Rubberised housing with water-tightness IPX4
  • Extendable sun visor
  • Thread for tripod mounting (1/4")
  • With 6 bits. Protective caps for ocular and lens, carry bag, tripod stand and microfiber cloth

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.