User & Safety Instructions 3400104 Konus KON7127 Konuspot-80 20-60x80 Binoculars 20-60 x 100 mm
Description
As the most powerful spotting scope of the range the Konusspot 100 promises an unsurpassed optical quality over the entire zoom range from panoramic image to detailed observation. Crucial for this is the harmonious interaction of the 100 mm lens diameter with multiple tempered lenses in a robust metal housing that protects the mechanics from all environmental influences. To capture magical moments as well as experience, the set contains a Smartphone/camera adapter.
This text is machine translated.
Features
Zoom spotting scope with highest optical magnification
Bright 100 mm lens
Multi-layer coating for low-loss light transmission and for enhancing the optical quality
Tripod socket for stationary use
Focus with 10 m minimum distance
Magnification 20-60 with 100 mm lens diameter
Field of vision at 1000 m: 29 m – 15 m.
With 6 bits. Smartphone/camera adapter
Scope of delivery
Incl. Table stand, sturdy bag and Smartphone adapter
As the most powerful spotting scope of the range the Konusspot 100 promises an unsurpassed optical quality over the entire zoom range from panoramic image to detailed observation. Crucial for this is the harmonious interaction of the 100 mm lens diameter with multiple tempered lenses in a robust metal housing that protects the mechanics from all environmental influences. To capture magical moments as well as experience, the set contains a Smartphone/camera adapter.
This text is machine translated.
Features
Zoom spotting scope with highest optical magnification
Bright 100 mm lens
Multi-layer coating for low-loss light transmission and for enhancing the optical quality
Tripod socket for stationary use
Focus with 10 m minimum distance
Magnification 20-60 with 100 mm lens diameter
Field of vision at 1000 m: 29 m – 15 m.
With 6 bits. Smartphone/camera adapter
Scope of delivery
Incl. Table stand, sturdy bag and Smartphone adapter
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.