• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konus Konuspot-80 20-60x80 Binoculars 20-60 x 80 mm Green

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Magnification

20-60 x

Product type

Binoculars

Lens Ø

80 mm

Type

Monocular

Factory colour

Green

Weight

1400 g

Near point

8 m

Length

447 mm

FOV (1000 m)

26 m

FOV (1000 m) (range)

14 up to 26 m

FOV (1000 m) (min.)

14 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400103 Konus Konuspot-80 20-60x80 Binoculars 20-60 x 80 mm Green

Description

With an excellent optical quality and brightness, this model masters the requirements of ambitious users in the fields of pike sports, hunting, nature observation and astronomy. Thanks to a large lens diameter they prove an enormous clarity and brilliance in the entire magnification range even in low light.
In order to capture magical moments not only, but also to capture them, the sets include a Smartphone/camera adapter.

This text is machine translated.

Features

  • Zoom spotting scope with high optical magnification
  • Bright 80 mm lens
  • Multi-layer coating for low-loss light transmission and for enhancing the optical quality
  • Tripod socket for stationary use
  • Focus with 8 m minimum distance
  • Magnification 20-60 with 80 mm lens diameter
  • Field of vision at 1000 m: 26 m – 14 m.
  • With 6 bits. Smartphone/camera adapter and table stand

Scope of delivery

  • Includes a robust bag and smartphone adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.