• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach XM0101 ocularX M1 Handheld magnifier Magnification: 2 x Lens size: (L x W) 114 mm x 70 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED hand-held magnifier M1 | LED 2-4x

  • 2-fold magnification and 11.4 x 7 cm lens size
  • In-built additional lens with 4-fold magnification
  • High-quality spherical acrylic glass light lens
  • Made in Germany
  • Built-in LED lighting* for uniform illumination of the object
  • Ideal working distance: 25 cm lens eye | 12.5 cm object lens
  • Including microfiber cloth, removes dust, dirt and fingerprints without scratches
  • Eyelet for Lanyard, comfortably portable and always within reach
  • Battery-powered (1 x AA battery, not included)

Technical specifications

Product type

Handheld magnifier

Magnification

2 x

Lens size (length)

114 mm

Lens size, width

70 mm

Lens size

(L x W) 114 mm x 70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820508 Eschenbach XM0101 ocularX M1 Handheld magnifier Magnification: 2 x Lens size: (L x W) 114 mm x 70 mm

Description

Overview & precision: With 2 - and additional 4-fold magnification plus LED-illumination you can identify both larger areas and fine details without problems. Ideal for modeling, observing nature or small prints.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)