• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 430017 430017 SMD fuse SMD 1206 1 A 63 V Time delay -T- 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
SMD fuse
Nominal voltage
63 V
Nominal current - rounded value
1 A
Release characteristics
Time delay -T-
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 0.85
-33 %
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chip fuse 1206

Our service for you

Technical specifications

  • Breaking capacity: 50 A
Packaging type

Tape cut

Product type

SMD fuse

Nominal voltage

63 V

Dim

(L x W x H) 3.2 x 1.58 x 0.58 mm

Nominal current - rounded value

1 A

Nominal current

1 A

Release characteristics

Time delay -T-

Type

SMD

Type

1206

Material

Ceramic

Length

3.2 mm

Width

1.58 mm

Height

0.58 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

430017

Documents & Downloads

Datasheet

Datasheet 536965 ESKA 430017 430017 SMD fuse SMD 1206 1 A 63 V Time delay -T- 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 536965 ESKA 430017 430017 SMD fuse SMD 1206 1 A 63 V Time delay -T- 1 pc(s) Tape cut

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)