• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 883.220G 883.220G Pico fuse Radial lead 2 A 250 V Time delay -T- 1 pc(s)

Image similar
Product type
Pico fuse
Nominal voltage
250 V
Nominal current - rounded value
2 A
Release characteristics
Time delay -T-
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 0.45
-29 %
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smallest fuse series 883

Our service for you

Technical specifications

Product type

Pico fuse

Nominal voltage

250 V

Dim

(L x W x H) 19.7 x 8.5 x 4 mm

Nominal current - rounded value

2 A

Nominal current

2 A

Release characteristics

Time delay -T-

Type

Radial lead

Material

Plastic

Copper

Length

19.7 mm

Width

8.5 mm

Height

4 mm

Pin size

19,2 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

883.220G

Documents & Downloads

Datasheet

Datasheet 1611810 ESKA 883.220G 883.220G Pico fuse Radial lead 2 A 250 V Time delay -T- 1 pc(s)

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)