• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 885024 885024 Pico fuse Radial lead circular 5 A 250 V Quick response -F- 1 pc(s)

1/2
Image similar
Product type
Pico fuse
Nominal voltage
250 V
Nominal current - rounded value
5 A
Release characteristics
Quick response -F-
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA 885024 885024 Pico fuse Radial lead circular 5 A 250 V Quick response -F- 1 pc(s)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.

Technical specifications

  • Pin (Ø x L) 6 x 3.3 mm; tin-plated
Product type

Pico fuse

Nominal voltage

250 V

Dim

(Ø x H) 8.4 mm x 7.6 mm

Nominal current - rounded value

5 A

Nominal current

5 A

Release characteristics

Quick response -F-

Type

Radial lead

Type

circular

Material

Thermoplastic

Height

7.6 mm

(Ø)

8.4 mm

CS

5.08 mm

Content

1 pc(s)

Type

885024

Material (details)

black thermoplastic

Nominal current (details)

5.00 A

Documents & Downloads

Datasheet

Datasheet 523991 ESKA 885024 885024 Pico fuse Radial lead circular 5 A 250 V Quick response -F- 1 pc(s)

User & Safety Instructions

User & Safety Instructions 523991 ESKA 885024 885024 Pico fuse Radial lead circular 5 A 250 V Quick response -F- 1 pc(s)

Information

Information 523991 ESKA 885024 885024 Pico fuse Radial lead circular 5 A 250 V Quick response -F- 1 pc(s)

Description

With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.

What kind of Miniature Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)