• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Esotec 101766 Solar fountain system Adria pump set 25 W

1/6
EAN:
Part number:
Item no:
Dispatches on Wed, 10 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar fountain system Adria pump set

  • IP68
  • Max head 3 m
  • Max flow 3400 l / h
  • No electricity costs through solar energy
  • Ideal for streams or filter systems
  • 2 pcs. Powerful 25 W crystalline solar modules
  • Delivery rate max. 3400 l / h
  • Delivery max. 3 m
  • Hose connection 25 mm, 32 of 38 mm
  • Electronic, low-wear stream pump with electronic drive
  • Low voltage submersible pump with dry run protection
  • Requires sunlight to function

Technical specifications

Product type

Solar pump set

Max. delivery head

3 m

Max. feed rate

3400 l/h

Operating voltage

12 V

18 V

Type

Without battery box

Cable length

5.00 m

Pump nominal voltage

18 V

Nominal pump power

25 W

Panel nominal voltage

18 V

Module nominal power

25 Wp

Dim

(L x W x H) 222 x 148 x 295 mm

Length

222 mm

Width

148 mm

Height

295 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302356 Esotec 101766 Solar fountain system Adria pump set 25 W

Description

This particularly powerful waterfall pump is supplied with energy by two 25 W solar modules.
The high flow rate ideal for impressive streams. When the sun shines on the solar modules, you get a lively stream and thus an optimal water circulation in your garden pond. And all this for free!
Ready to plug, mounted in minutes!

This text is machine translated.

Features

  • 2 x 25 W crystalline solar Panel
  • Maximum height 0.3M
  • Maximum flow rate: 380 litres / hour
  • Protection against dry running
  • Long-lasting, hard-wearing pump with an electronic drive
  • This particularly powerful waterfall pump is supplied with energy by 2 pieces of 25 W solar modules.
  • Due to the high delivery rate it is ideally suited for impressive brooks. When the sun shines on the solar modules, you get a vivid stream course and thus optimum water circulation in your garden pond. All this for free!
  • Ready to plug in, assembled in minutes!

Hints

Protect pump against frost - do not operate in winter!