• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10031649 Escape route lighting Suspended (pendant) Up, Left, Right, Down

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 55 x 360 x 605 mm

Product type

Escape route lighting

Motif

Exit

Max. battery life

3 h

Type

Up

Left

Right

Down

Operating voltage

230 V

Recess width

55 mm

Recess length

360 mm

Recess depth

605 mm

3 W

Bulb type

LED (monochrome)

Material

Aluminium

Mounting type

Suspended (pendant)

Number of pins

7

Width

55 mm

Height

360 mm

Depth

605 mm

IP40

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745965 ESYLUX EN10031649 Escape route lighting Suspended (pendant) Up, Left, Right, Down

Description

Single battery emergency light with 3 h emergency light duration and 32 m detection range for pendulum mounting with self-monitoring (SC) and fail-safe contact (opens in case of errors). Additional remote switch connection (F+, F-) for deactivating the emergency light function when the building is not in use. Complete with mounting accessories. Including pictogram disc and 5 pictograms (lower (both sides), right, left, empty symbol). Inclusive of lamp, 28 LEDs Function control and self-monitoring conventional with test button or can be triggered comfortably with ESY-Pen or remote control Mobile-SLI, constant charge monitoring, automatic, weekly function test and annual operating time test, display of the test results in colored LEDs (green/red). Continuous and standby circuit. Including LiFePO4 battery with polarity safe plug connection. Connection by means of plug-in terminals. Cable entry from above via mounting accessories (included). Casing made of surface-treated aluminum.

This text is machine translated.