• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10050015 Handheld searchlight EEC G (A - G)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 94 x 122 x 270 mm

Product type

Handheld searchlight

Max. battery life

8 h

Backlit

Yes

Operating voltage

230 V

Weight

1.05 kg

3 W

Bulb type

LED (monochrome)

Material

Plastic

Width

94 mm

Height

122 mm

Depth

270 mm

IP54

Protection class

III

Factory colour

Orange

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2745981 ESYLUX EN10050015 Handheld searchlight EEC G (A - G)

User & Safety Instructions

User & Safety Instructions 2745981 ESYLUX EN10050015 Handheld searchlight EEC G (A - G)

More interesting products

(*All information is plus legal VAT)