• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 83111 Escape route lighting Right, Exit

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Luminous flux (lm) 140 lm
Dim

(W x H x D) 346 x 107 x 60 mm

Product type

Escape route lighting

Motif

Exit

Max. battery life

3

Type

Right

Exit

Backlit

Yes

3 W

Material

PC

Width

346 mm

Height

107 mm

Depth

60 mm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588559 V-TAC 83111 Escape route lighting Right, Exit

Description

Features

  • Equipped with highly efficient SMD LED chips
  • High-performance Ni-Cd batteries for long life and low maintenance
  • LEDs mounted on printed circuit board – visibility range of 22 meters from one side
  • Thermoplastic PC casing, rectangular plastic with different characters
  • Reliable emergency power supply for 3 hours
  • Continuous operation. 4 different labels available
  • Ceiling mounting
  • Green indicator light
  • Recommended daily life: 10–12 hours
  • Protection class IP65
  • This text is machine translated.

Scope of delivery

  • Emergency exit light

More interesting products

(*All information is plus legal VAT)