• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORBIS Zeitschalttechnik OB136312E Safety light Wall mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Safety light ORBIS Zeitschalttechnik Zusatz-Notbeleuchtung OB136312E (Wall mount)

  • Compact LED-Flush-Emergency light for Standard-Switch boxes (1 Module)
  • Built-in rechargeable battery for up to 2 hours of emergency operation in case of power failure
  • Including replaceable covers/front panels

Technical specifications

  • Luminous flux in emergency mode: Approx. 20 lm
  • Operating temperature: 0 °C to +40 °C
Dim

(W x H x D) 22 x 45 x 50 mm

Product type

Safety light

Delivery type

Single device including accessories set (front panels + adapter)

Main battery supply

No

Max. battery life

2

Backlit

Yes

Operating voltage

230 V DC/AC

EN standard

EN 60598-1

EN 60598-2-22

Recess width

22

Recess length

45 mm

Recess depth

45 mm

Weight

80

0.25 W

Bulb type

LED (monochrome)

Material

Plastic

Mounting type

Wall mount

Number of pins

2

Width

22 mm

Height

45 mm

Depth

50 mm

IP20

Protection class

II

Documents & Downloads

Datasheet

Datasheet 3828123 ORBIS Zeitschalttechnik OB136312E Safety light Wall mount

User & Safety Instructions

User & Safety Instructions 3828123 ORBIS Zeitschalttechnik OB136312E Safety light Wall mount

Description

Additional LED-emergency light for installation in a UP-can with frame of the series SIMON 27. It has a rechargeable battery with an operating time of up to 2 hours and two 0.125 W LED-lamps, which supply up to 20 lumen.

This text is machine translated.

Features

  • 2 high-quality LEDs (cool white)
  • Integrated NiMH accumulator
  • Charging control-LED
  • Interchangeable front panels (included in delivery)
  • Adapter to compatibility with most common switch series

Scope of delivery

  • 1x Orbis MINISELF LED emergency light (OB136312E)
  • 3x changeable front panels (white, anthracite, aluminum)
  • Adapter-Set for switching programs
  • User manual

More interesting products

(*All information is plus legal VAT)