• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B-SAFETY BL550038 Safety light Ceiling surface-mount

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Luminous flux 200 lm with 3-hour emergency operation
  • Luminous flux 115 lm with 8-hour emergency operation
  • Use from 0°C to +40°C.
  • NI-MH rechargeable battery 3.6 V / 3000 mAh
Dim

(Ø x H) 150 mm x 44 mm

Product type

Safety light

Main battery supply

No

Max. battery life

8 h

Backlit

Yes

3 W

Bulb type

LED (monochrome)

Material

Polycarbonate (PC)

Mounting type

Ceiling surface-mount

Height

44 mm

(Ø)

150 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2357085 B-SAFETY BL550038 Safety light Ceiling surface-mount

User & Safety Instructions

User & Safety Instructions 2357085 B-SAFETY BL550038 Safety light Ceiling surface-mount

Description

Elegant and powerful LED safety lamp (ceiling installation) incl. three bayonet-type lenses for changing lenses, an asymmetrical, symmetrical lens and a symmetrical, narrow beam lens for extreme ceiling heights. The single battery emergency light with AUTOTEST function, signaling via status LED, including test button. ACCORDING TO DIN EN 60598-1, DIN EN 60598-2-22, DIN EN 55015, DIN EN 61000-3-2, DIN EN 61000-3-3, DIN EN 61547 and DIN EN 1838 for systems according to DIN VDE 0108, for separate operation.

Product features:
· Automatic test function AUTOTEST, signaling via 1x multi-colored LED, including test button
· Can be switched from continuous to standby mode
· Switchable from 3 hours to 8 hours operating time
· Asymmetrical radiation characteristic for escape route lighting, symmetrical radiation characteristic for anti-panic lighting
· Special LED lenses for perfect light distribution
· Use in burös, shops, receptions, elevators, entrance halls, Classrooms etc.
· ACCORDING TO DIN EN 60598-2-22, EN 1838, EN 62034 AND DIN VDE 0108

This text is machine translated.

Features

  • Single battery safety lamp S-LUX STANDARD material: Polycarbonate color: White (RAL 9003) Mounting type: Ceiling installation Protection type: IP 20 Protection class: I Lamps: LED radiation characteristic: Incl. 1x asymmetrical lens incl. 1x symmetrical lens incl. 1x deep-radiating symmetrical lens Light current: 200 lm = 3h, 115 lm = 8h Rated power: 3 W.
  • Nominal voltage: 230 V AC Emergency light: 3H / 8h (operating time adjustable via DIP) Battery: NI-CD 3.6 V / 3.0 Ah AUTOTEST

Scope of delivery

  • 1 x asymmetric route line (pre-assembled)
  • 1 x symmetrical lens (flat lens up to installation height 4.5 m)
  • 1 x deep-radiating symmetrical lens (flat lens up to installation height 20 m)

More interesting products

(*All information is plus legal VAT)