
1/10
(W x H x D) 352 x 110 x 64 mm
Escape route lighting
3 h
Down
Left
Up
Right
Yes
230 V AC
3.2 V DC
EN 60598-1:2021+A11:2022
EN 60598-2-22:2022
EN 60598-2-1:2021
EN 62493:2015+A1:2022
EN 55015:2019/A11:2020
EN 61547:2023
EN 61000-3-2:2019/A2:2024
EN 61000-3-3:2013/A2:2021
24 m
520 g
3.5 W
LED (monochrome)
Ceiling mount
Wall mount
352 mm
110 mm
64 mm
4 Piktogrammen (rechts. links. geradeaus und unten) für flexible Platzierung
rechts. links. geradeaus und unten
IP65
I
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3555406 Sygonix SY-7110812 Escape route lighting Ceiling mount, Wall mount Down, Left, Up, Right
Warranty Terms 3555406 Sygonix SY-7110812 Escape route lighting Ceiling mount, Wall mount Down, Left, Up, Right