
1/4
(W x H x D) 358 x 112 x 88 mm
Escape route lighting
No
3 h
230 V AC
EN 60598-1:2015
EN 60598-2-22:2014
EN 55015:2013
EN 61347-1:2015
EN 61347-2-7:2012
EN 61547:2009
EN 61000-3-2.2014
EN 61000-3-3:2013
EN 61347-2-13:2014
EN 62034:2012
14 m
800 g
7 W
ABS plastic
Polycarbonate (PC)
Ceiling surface-mount
Wall surface-mount
358 mm
112 mm
88 mm
IP54
II
Datasheet 558470 B-SAFETY BR 565 030 Escape route lighting Ceiling surface-mount, Wall surface-mount
User & Safety Instructions 558470 B-SAFETY BR 565 030 Escape route lighting Ceiling surface-mount, Wall surface-mount
Conformity certificate 558470 B-SAFETY BR 565 030 Escape route lighting Ceiling surface-mount, Wall surface-mount