
1/10
(W x H x D) 315 x 219 x 40 mm
Escape route lighting
No
3 h
Left
Right
Up
Down
230 V AC
3.2 V DC
EN 60598-1:2021+A11:2022
EN 60598-2-22:2022
EN 60598-2-1:2021
EN 62493:2015+A1:2022
EN 55015:2019/A11:2020
EN 61547:2023
EN 61000-3-2:2019/A2:2024
EN 61000-3-3:2013/A2:2021
24 m
578 g
2.5 W
LED (monochrome)
Ceiling mount
Wall mount
315 mm
219 mm
40 mm
IP20
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3555405 Sygonix SY-7110810 Escape route lighting Ceiling mount, Wall mount Left, Right, Up, Down
Warranty Terms 3555405 Sygonix SY-7110810 Escape route lighting Ceiling mount, Wall mount Left, Right, Up, Down