• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B-SAFETY BR599030 Escape route lighting Ceiling mount, Wall mount Left, Right, Up

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Escape route lighting B-SAFETY L-LUX STANDARD ECO BR599030 (Ceiling mount, Wall mount)

  • Protection type IP40
  • Pictogram detection width 26 meters
  • Rechargeable battery with an operation duration of 3 hours.

Technical specifications

Dim

(L x W x H) 335 x 307 x 232 mm

Product type

Escape route lighting

Main battery supply

No

Max. battery life

3 h

Type

Left

Right

Up

Operating voltage

230 V AC

EN standard

EN 60598-1:2015

EN 60598-2-22:2014

EN 55015:2013

EN 61000-3-3:2013

EN 61000-3-2.2014

EN 61547:2009

Detection range

26 m

Weight

800 g

3 W

Bulb type

LED (monochrome)

Material

Polycarbonate (PC)

Mounting type

Ceiling mount

Wall mount

Width

307 mm

Height

232 mm

Depth

35 mm

IP40

Protection class

II

Length

335 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1562284 B-SAFETY BR599030 Escape route lighting Ceiling mount, Wall mount Left, Right, Up

User & Safety Instructions

User & Safety Instructions 1562284 B-SAFETY BR599030 Escape route lighting Ceiling mount, Wall mount Left, Right, Up

Conformity certificate

Conformity certificate 1562284 B-SAFETY BR599030 Escape route lighting Ceiling mount, Wall mount Left, Right, Up

Description

Universally used LED-emergency signs light for wall and ceiling mounting. Quick mounting of the pictograms on the Plexiglas window via push buttons (no adhesive film). Universal mounting wall/ceiling-mounted via clip, 90°.

This text is machine translated.

Features

  • Manual test function including test button
  • Including standard set information signs (emergency exit, left emergency exit, right emergency exit, straight exit)
  • LED-module
  • Battery: NI-CD rechargeable battery 4.8 V / 0.6 Ah.

Scope of delivery

  • Emergency/Safety Lamp
  • Signs in accordance with ISO 7010 standard set
  • User manual

More interesting products

(*All information is plus legal VAT)