• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B-SAFETY BR561030 LED escape route lighting Wall surface-mount Exit, Emergency exit, Right, Left

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED escape route lighting B-SAFETY FROST-LUX STANDARD BR561030 (Wall surface-mount)

  • 3 h emergency operation
  • AUTOTEST
  • Wall mounting
  • Use up to -20°C.

Technical specifications

  • Color: RAL 9003 (white)
  • NI-MH rechargeable battery 4.8 V / 1600 mAh
Dim

(L x W x H) 375 x 329 x 144 mm

Product type

LED escape route lighting

Main battery supply

No

Motif

Exit, RH arrow pointing E

Exit left

Max. battery life

3 h

Type

Exit

Emergency exit

Right

Left

Type

Self-adhesive film (permanent)

Backlit

Yes

Operating voltage

230 V

Detection range

24 m

Weight

0.88 kg

1.5 W

Material

Polycarbonate (PC)

Mounting type

Wall surface-mount

Width

329 mm

Height

144 mm

Depth

78 mm

IP65

Length

375 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2357091 B-SAFETY BR561030 LED escape route lighting Wall surface-mount Exit, Emergency exit, Right, Left

User & Safety Instructions

User & Safety Instructions 2357091 B-SAFETY BR561030 LED escape route lighting Wall surface-mount Exit, Emergency exit, Right, Left

Description

Frost-proof safety light/rescue sign light (wall/ceiling mounted) for use up to -20°C. Automatic test function AUTOTEST, signaling via 3x colored LED, including test button. Continuous switching. Including 1x standard set of information signs (emergency exit, rescue path right, rescue path left, rescue path straight ahead) according to DIN EN ISO 7010 as self-adhesive PET film. Assembly of pictograms on the cover.

Product features:
· Automatic test function AUTOTEST, signaling via 3x colored LED, including test button
· Continuous switching
· Low energy consumption (only 1.5 W, easy to install and install with flexible cable entry)
· Quick mounting of the lamp by "click-mounting system"
· including 1x standard set information signs (emergency exit, emergency exit right, emergency exit left, emergency exit straight ahead) according to DIN EN ISO 7010
· Assembly of pictograms on the polycarbonate cover (PET film, self-adhesive) or insertion of pictogram foils in the cover (PET film)
· tested LED life of at least 50,000 hours (SMD-LED´s)
· High-temperature NI-MH battery for long life
· For use in cold stores and outdoors as well as anywhere that the ambient temperature falls to -20°C.
· IN ACCORDANCE WITH DIN EN 60598-2-22, EN 1838, EN 62034 AND DIN VDE 0108

This text is machine translated.

Scope of delivery

  • Incl. pictogram set (emergency output, RW left, RW right)

More interesting products

(*All information is plus legal VAT)