• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona MEXM82503 LED escape route lighting Ceiling mount

1/2
Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED escape route lighting Beltrona M1627LFP + M1627CB MEXM82503 (Ceiling mount)

  • Aluminium profileLED lighting

Technical specifications

  • Colour temperature: 6500 KLuminance: 500 or 50 cd/m², selectableLiFePO4 rechargeable battery 3.2V, 1.5 Ah
Dim

(W x H x D) 274 x 212 x 40 mm

Product type

LED escape route lighting

Main battery supply

No

Max. battery life

8 h

Backlit

Yes

Operating voltage

230 V AC

EN standard

EN 55015:2006+A1:2007+A2:2009

EN 61000-3-2:2006+A1:2009+A2:2009

EN 61000-3-3:2013

EN 60598-1

EN 60598-2-22

Detection range

27 m

3.6 W

Bulb type

LED (monochrome)

Material

Aluminium

Polycarbonate (PC)

Mounting type

Ceiling mount

Width

274 mm

Height

212 mm

Depth

40 mm

IP40

Documents & Downloads

Datasheet

Datasheet 2620908 Beltrona MEXM82503 LED escape route lighting Ceiling mount

User & Safety Instructions

User & Safety Instructions 2620908 Beltrona MEXM82503 LED escape route lighting Ceiling mount

Description

The Beltrona LED emergency light for ceiling-mounted installation is an efficient and durable solution for use in emergency situations. It offers high luminous efficiency and ensures reliable lighting even in the event of a power failure. Ideal for offices, public buildings and industrial plants. The robust design and simple installation make it the perfect choice for all those who value safety and energy efficiency. Available in different versions for different applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)