
Application
(W x H x D) 274 x 211 x 47 mm
LED escape route lighting
No
Yes
230 V AC
EN 55015:2006+A1:2007+A2:2009
EN 61000-3-2:2006+A1:2009+A2:2009
EN 61000-3-3:2013
EN 60598-1
EN 60598-2-22
27 m
3.6 W
LED (monochrome)
Aluminium
Polycarbonate (PC)
Wall surface-mount
274 mm
211 mm
47 mm
IP40
yes
Datasheet 2620904 Beltrona M82501 LED escape route lighting Wall surface-mount
User & Safety Instructions 2620904 Beltrona M82501 LED escape route lighting Wall surface-mount