• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B-SAFETY BR 554 030 Escape route lighting Ceiling recess-mount

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Escape route lighting B-SAFETY L-Lux Standard BR 554 030 (Ceiling recess-mount)

  • Protection type IP40
  • Auto-test function
  • Rechargeable battery with an operation duration of 3 hours.

Technical specifications

Dim

(W x H x D) 359 x 201 x 113 mm

Product type

Escape route lighting

Main battery supply

No

Max. battery life

3 h

Operating voltage

230 V AC

EN standard

EN 60598-1:2015

EN 60598-2-22:2014

EN 55015:2013

EN 61347-1:2015

EN 61347-2-13:2014

EN 61347-2-7:2012

EN 62034:2012

EN 61547:2009

EN 61000-3-3:2013

EN 61000-3-2.2014

Detection range

27 m

Weight

1700 g

5.2 W

Material

Steel plate

Polycarbonate (PC)

Mounting type

Ceiling recess-mount

Width

359 mm

Height

201 mm

Depth

113 mm

IP20

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 558482 B-SAFETY BR 554 030 Escape route lighting Ceiling recess-mount

User & Safety Instructions

User & Safety Instructions 558482 B-SAFETY BR 554 030 Escape route lighting Ceiling recess-mount

Conformity certificate

Conformity certificate 558482 B-SAFETY BR 554 030 Escape route lighting Ceiling recess-mount

Description

Exclusive LED-disc light in modern design, for application in offices, public buildings, administrative buildings, schools and hotels. As a single battery discs-emergency light with auto-test function, signalling via 1 x multi-colored LED, including test button, according to DIN EN 60598-1, DIN EN 60598-2-22 and DIN EN 1838 for systems in accordance with DIN VDE 0108/10.89 to separate operation.

This text is machine translated.

Features

  • Continuous and standby switching
  • Permissible ambient temperature: 5 - 35°C
  • Lamp including 24x LED
  • NI-MH rechargeable battery 4.8 V/800 mAh
  • Pictogram disc: According to DIN ISO 7010
  • Hole installation measure 333 x 90 x 61 mm

Scope of delivery

  • Emergency light
  • Standard set of information signs (TYPE A = emergency exit, TYPE B = escape route to the right, TYPE C = escape route left)
  • Ceiling-mounted frame
  • User manual.

Hints

Exact dimensions, please refer to the data sheet.

More interesting products

(*All information is plus legal VAT)