• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp MPF03-10-E Screw terminal flexible: - fixed: -2.5 mm² Number of pins: 3 1 pc(s) Grey

Product type
Screw terminal
Nominal current - rounded value
2.5 mA
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
3
Nominal current
2.5 mA
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.06888 / piece)
€ 1.07
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

MPF03-10-E ;Screw Terminal Block w/ Fuse Holder 2,5mm2 2,5A 2+1P Grey

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Connection Technology: mm2
Product type

Screw terminal

Nominal current

2.5 mA

Nominal current - rounded value

2.5 mA

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

3

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

MPF03-10-E

Type

MPF03-10-E

RoHS-compliant

Yes

Engineering Series Name

MPF

Fitting type (details)

cable

Documents & Downloads

Datasheet

Datasheet 3744791 euroclamp MPF03-10-E Screw terminal flexible: - fixed: -2.5 mm² Number of pins: 3 1 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 3744791 euroclamp MPF03-10-E Screw terminal flexible: - fixed: -2.5 mm² Number of pins: 3 1 pc(s) Grey

Description

MPF03-10-E ;Screw Terminal Block w/ Fuse Holder 2,5mm2 2,5A 2+1P Grey

More interesting products

(*All information is plus legal VAT)