• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Board 6 19" power distributor 6x 2 U

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" power distributor

Rack unit

2 U

Inputs

PG plug

Outputs

PG connector

No. of PG sockets

6

Width

483 mm

Height

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593291 Eurolite Board 6 19" power distributor 6x 2 U

Description

Completely cabled housing with 6 shock-proof sockets. Cabling to 16 A safety plug. 1 switch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)