• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SB-65 Power distributor 6x

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite SB-65 Power Distribution 7.5M+ CEE

  • Practical Distributor

Technical specifications

  • Power supply: 380-400 V AC, 50 Hz
  • Max. Total power: 11040 W
  • Max current: 48 A.
  • Max. Nominal power/channel: 3680 W
  • Max. Nominal current/channel: 16 A
  • Dimensions (L x W x H): 240 x 235 x 75 mm
  • Net weight: 3 kg
Product type

Power distributor

Inputs

CEE plug (5-pin, 16 A)

Outputs

PG connector

No. of PG sockets

6

Width

325 mm

Height

300 mm

Weight

4.0 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593688 Eurolite SB-65 Power distributor 6x

Description

Practical Distributor · 6 Hinged lid sockets · 7 m connection cable with 5 x 2.5 mm² with 16 A CEE-Plug

This text is machine translated.

More interesting products

(*All information is plus legal VAT)