• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SBM-16 19" power distributor 6x 2 U

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite SBM-16 current distributor 16 A

  • Convenient 16-A-power distribution in the 483-mm housing (19")

Technical specifications

  • Power supply: 380-400 V AC, 50 Hz
  • Max. Total power: 11040 W
  • Max. Total power/Phase: 3680 W
  • Max. Nominal current/phase: 16 A
  • Height: 2 U
  • Mass (482 x 245 x 88 mm LxTxH):
  • Net weight: 4 kg
Product type

19" power distributor

Rack unit

2 U

Inputs

CEE plug (5-pin, 16 A)

Outputs

CEE connector (5-pin, 16 A)

PG connector

No. of CEE 16 A connectors

1

No. of PG sockets

6

Features

Switchable

Width

513 mm

Height

155 mm

Weight

3.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593681 Eurolite SBM-16 19" power distributor 6x 2 U

Description

Convenient 16-A-power distribution in the 483-mm housing (19") · Particularly suitable for building large electrical distributions · Only 2 HE needed for rack mounting · 16-A-AC input · Voltage and current display of the individual phases · 16-A three-phase output via device mounting socket on the back · 6 safety sockets on the back of the unit (2 per phase).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)