• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SAB-322 Power distributor 2x

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite SAB-322 power distributor

  • Roadworthy power distributor with CEE-input

Technical specifications

  • Power supply: 380 V AC, 50 Hz
  • Max. Total power:22080W
  • Max. Total power/channel: 11040 W
  • Max. Nominal current/channel: 32 A
  • Dimensions (L x W x H): 290 x 150 x 125 mm
  • Weighs 1.8 kg
Product type

Power distributor

Inputs

CEE plug (5-pin, 32 A)

Outputs

CEE connector (5-pin, 32 A)

No. of CEE 32 A connectors

2

Width

345 mm

Height

170 mm

Weight

1.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593673 Eurolite SAB-322 Power distributor 2x

Description

Roadworthy power distributor with CEE-input · 1 x 5-pin 32 A CEE-input · 2 x 5-pin 32 A CEE-output · With catching fuse for the simplified backup for example on cross beams · Robust aluminum profile housing

This text is machine translated.

More interesting products

(*All information is plus legal VAT)