• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PEN LIGHT Flexible light tube 40 m Yellow

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light cable Pen Light 40 m blue

  • Weatherproof

Technical specifications

Product type

Flexible light tube

Colour

Yellow

Length

40 m

(Ø)

13 mm

No. of bulbs

1584

n.rel.

Light spacing

2.7 cm

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 597767 Eurolite PEN LIGHT Flexible light tube 40 m Yellow

Description

The decorative idea for indoors and outdoors. This Pen Light comprises of an elastic, silicon filled PVC cable in which extremely long-life miniature lamps are embedded 27.5 mm apart (36 per metre). This gives high resistance and tremendous versatility. Correct installation allows curves up to 30 mm, allowing you to design fantastic writing, logos, etc with Pen Light. The minimal distance between bulbs makes Pen Light ideal for illuminating the front of buildings, garden illumination, as a decorative effect in a shop window or exhibition areas. Whether it’s summer or winter:

Scope of delivery

  • Feeder set, end cap

What kind of Light Tubes are you looking for?