• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SB-4C (L x W x H) 70 x 32 x 10 cm

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 155.00
-38 %
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Power supply: 100-240V AC, 50/60 Hz
  • Load-carrying capacity: 10V DC/5 A
  • Dimensions (L x W x H): 700 x 320 x 100 mm
  • Weight: 1 kg.
  • Shipping weight: 1.14 kg
Product type

Bag

n.rel.

Dim

(L x W x H) 70 x 32 x 10 cm

Weight

1 kg

Width

32 cm

Height

10 cm

Length

70 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529958 Eurolite SB-4C (L x W x H) 70 x 32 x 10 cm

Description

Features

  • Black carrying case for 4 wash lights the battery-Series
  • Built-in charging power supply for comfortable charging of the devices
  • Accessory tray
  • Foam padding to protect the devices
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)