
Highlights & Details
SMD Quartz 49USMX series Crystal
Our service for you
Technical specifications
- Load Cap.: 18 pF
- Packaging type
Tape cut
- Type
QUARZ HC49/SMD
- Product type
Crystal oscillator
- Dim
(L x W x H) 11.35 x 4.7 x 4.2 mm
- Enclosure
SMD 2
- Manufacturer
EuroQuartz
- Nominal frequency
16.000 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
4.7 mm
- Height
4.2 mm
- Length
11.35 mm
- Capacitance
18 pF
- Series
49USMX
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Tolerance
±30 ppm
- Frequency
16 MHz
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 156006 EuroQuartz Crystal oscillator QUARZ HC49/SMD SMD 2 16.000 MHz 18 pF 11.35 mm 4.7 mm 4.2 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 156006 EuroQuartz Crystal oscillator QUARZ HC49/SMD SMD 2 16.000 MHz 18 pF 11.35 mm 4.7 mm 4.2 mm 1 pc(s) Tape cut




















