Collection
Tape cut
QCP916.0000F18B35R
Crystal oscillator
(L x W x H) 12.5 x 4.6 x 3.7 mm
SMD 4
Qantek
16.0000 MHz
+50 ppm
-50 ppm
4.6 mm
3.7 mm
12.5 mm
18 pF
QCP9
-40 °C
+85 °C
Surface-mount
Yes
1 pc(s)
16 MHz
Datasheet 1009163 Qantek Crystal oscillator QCP916.0000F18B35R SMD 4 16.0000 MHz 18 pF 12.5 mm 4.6 mm 3.7 mm 1 pc(s) Tape cut
User & Safety Instructions 1009163 Qantek Crystal oscillator QCP916.0000F18B35R SMD 4 16.0000 MHz 18 pF 12.5 mm 4.6 mm 3.7 mm 1 pc(s) Tape cut
Information 1009163 Qantek Crystal oscillator QCP916.0000F18B35R SMD 4 16.0000 MHz 18 pF 12.5 mm 4.6 mm 3.7 mm 1 pc(s) Tape cut