• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quartz crystal 445102 HC-49/US-SMD 4.000 MHz 10 pF 11.5 mm 4.75 mm 4.2 mm 1 pc(s)

1/2
Image similar
Product type
Quartz crystal
Enclosure
HC-49/US-SMD
Nominal frequency
4.000 MHz
Width
4.75 mm
Height
4.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.35
-17 %
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD quartz

Our service for you

Technical specifications

Type

445102

Product type

Quartz crystal

Dim

(L x W x H) 11.5 x 4.75 x 4.2 mm

Enclosure

HC-49/US-SMD

Manufacturer

Conrad

Nominal frequency

4.000 MHz

Frequency stability

+30 ppm

-30 ppm

Width

4.75 mm

Height

4.2 mm

Length

11.5 mm

Capacitance

10 pF

Operating temperature (min.)

-10 °C

Operating temperature (max.)

+70 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Tolerance

±30 ppm

Frequency

4 MHz

Applications

PCB boards · Computer circuits.

Temperature range

-10 - +70 °C

Documents & Downloads

Datasheet

Datasheet 445102 Quartz crystal 445102 HC-49/US-SMD 4.000 MHz 10 pF 11.5 mm 4.75 mm 4.2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 445102 Quartz crystal 445102 HC-49/US-SMD 4.000 MHz 10 pF 11.5 mm 4.75 mm 4.2 mm 1 pc(s)

Description

Surface mounted device Version for place sensitive applications.

More interesting products

(*All information is plus legal VAT)