• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroCrystal Quartz clock crystal MS1V-T1K 32.768kHz 7pF +/-20ppm TA QC SMD 2 32.768 kHz 7 pF 8.1 mm 2 mm 2 mm 1 pc(s) T

Collection
Packaging type
Tape cut
Product type
Quartz clock crystal
Enclosure
SMD 2
Nominal frequency
32.768 kHz
Width
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.67 / piece)
€ 2.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz clock crystal MS1 V-T1 K-Series

Our service for you

Technical specifications

Packaging type

Tape cut

Type

MS1V-T1K 32.768kHz 7pF +/-20ppm TA QC

Product type

Quartz clock crystal

Dim

(L x W x H) 8.1 x 2 x 2 mm

Enclosure

SMD 2

Manufacturer

MicroCrystal

Nominal frequency

32.768 kHz

Frequency stability

+20 ppm

-20 ppm

Width

2 mm

Height

2 mm

Length

8.1 mm

Capacitance

7 pF

Series

MS1V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Frequency

32,768 kHz

Documents & Downloads

Datasheet

Datasheet 1009252 MicroCrystal Quartz clock crystal MS1V-T1K 32.768kHz 7pF +/-20ppm TA QC SMD 2 32.768 kHz 7 pF 8.1 mm 2 mm 2 mm 1 pc(s) T

User & Safety Instructions

User & Safety Instructions 1009252 MicroCrystal Quartz clock crystal MS1V-T1K 32.768kHz 7pF +/-20ppm TA QC SMD 2 32.768 kHz 7 pF 8.1 mm 2 mm 2 mm 1 pc(s) T

More interesting products

(*All information is plus legal VAT)