Collection
Tape cut
CM7V-T1A 32.768kHz 12.5pF +/-20ppm TA QC
Quartz clock crystal
(L x W x H) 3.2 x 1.5 x 0.65 mm
SMD 2
MicroCrystal
32.768 kHz
+20 ppm
-20 ppm
1.5 mm
0.65 mm
3.2 mm
12.5 pF
CM7V
-40 °C
+85 °C
Surface-mount
Yes
1 pc(s)
32,768 kHz
Datasheet 1009258 MicroCrystal Quartz clock crystal CM7V-T1A 32.768kHz 12.5pF +/-20ppm TA QC SMD 2 32.768 kHz 12.5 pF 3.2 mm 1.5 mm 0.65 m
User & Safety Instructions 1009258 MicroCrystal Quartz clock crystal CM7V-T1A 32.768kHz 12.5pF +/-20ppm TA QC SMD 2 32.768 kHz 12.5 pF 3.2 mm 1.5 mm 0.65 m