• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10026 Handgewindebohrer M12 Nr.2 HSS Typ N DIN352 plus6 Hand tap Mid-rougher metric M12 1.75 mm Right h

Product type
Hand tap
Thread spec
metric
DIN standard
DIN 352
Thread size
M12
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

metric

DIN standard

DIN 352

Thread size

M12

Gradient

1.75 mm

Type

Mid-rougher

Thread handedness

Right hand cutting

Thread length

29 mm

Tap hole size

10.25 mm

Material

HSS

Length

75 mm

Square neck

7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223793 Eventus by Exact 10026 Handgewindebohrer M12 Nr.2 HSS Typ N DIN352 plus6 Hand tap Mid-rougher metric M12 1.75 mm Right h

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 7H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)