• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10044 Handgewindebohrersatz M20 HSS Typ N 3tlg DIN352 plus6 Hand tap set 3-piece metric M20 2.5 mm Righ

Product type
Hand tap set
Thread spec
metric
DIN standard
DIN 352
Thread size
M20
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

metric

DIN standard

DIN 352

Thread size

M20

Gradient

2.5 mm

Thread handedness

Right hand cutting

Thread length

40 mm

Tap hole size

17.5 mm

Material

HSS

Length

95 mm

Square neck

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223811 Eventus by Exact 10044 Handgewindebohrersatz M20 HSS Typ N 3tlg DIN352 plus6 Hand tap set 3-piece metric M20 2.5 mm Righ

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 7H.

Scope of delivery

  • 3-piece Set consisting of front. Center and trim.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)