• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10202 Hand tap Finish tap G (BSP) 1/8" 28 mm Right hand cutting DIN 5157 HSS 1 pc(s)

Product type
Hand tap
Thread spec
G (BSP)
DIN standard
DIN 5157
Thread size
1/8"
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 8.99
-17 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

G (BSP)

DIN standard

DIN 5157

Thread size

1/8"

Gradient

28 mm

Type

Finish tap

Thread handedness

Right hand cutting

Thread length

20 mm

Tap hole size

8.8 mm

Material

HSS

Length

63 mm

Square neck

5.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223919 Eventus by Exact 10202 Hand tap Finish tap G (BSP) 1/8" 28 mm Right hand cutting DIN 5157 HSS 1 pc(s)

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 7H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)